
VS-10CTQ150STRR-M3 | |
|---|---|
DigiKey Part Number | VS-10CTQ150STRR-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-10CTQ150STRR-M3 |
Description | DIODE ARR SCHOTT 150V 5A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 930 mV @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed No Recovery Time > 500mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,85245 € | 6.819,60 € |
| Unit Price without VAT: | 0,85245 € |
|---|---|
| Unit Price with VAT: | 1,03146 € |

