Similar

VI20150SG-M3/4W | |
|---|---|
DigiKey Part Number | VI20150SG-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VI20150SG-M3/4W |
Description | DIODE SCHOTTKY 150V 20A TO262AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Through Hole TO-262AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 150 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-262AA |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS20150CT | STMicroelectronics | 1.995 | 497-2730-5-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,44832 € | 3.586,56 € |
| Unit Price without VAT: | 0,44832 € |
|---|---|
| Unit Price with VAT: | 0,54247 € |


