
VGSOT36-HG3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT36-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT36-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT36-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT36-HG3-08 |
Description | TVS DIODE 36VWM 71VC SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 5.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 45pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 39V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 71V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13780 € | 13,78 € |
| 500 | 0,10248 € | 51,24 € |
| 1.000 | 0,09108 € | 91,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07654 € | 229,62 € |
| 6.000 | 0,06921 € | 415,26 € |
| 9.000 | 0,06547 € | 589,23 € |
| 15.000 | 0,06127 € | 919,05 € |
| 21.000 | 0,05878 € | 1.234,38 € |
| 30.000 | 0,05636 € | 1.690,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

