
VGSOT15C-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT15C-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT15C-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT15C-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT15C-HG3-18 |
Description | TVS DIODE 15VWM 28.8VC SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 28.8V Clamp 15.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 450W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 100pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 28.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27900 € | 2,79 € |
| 100 | 0,17700 € | 17,70 € |
| 500 | 0,13278 € | 66,39 € |
| 1.000 | 0,11848 € | 118,48 € |
| 2.000 | 0,10643 € | 212,86 € |
| 5.000 | 0,09337 € | 466,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08529 € | 852,90 € |
| 20.000 | 0,07850 € | 1.570,00 € |
| 30.000 | 0,07503 € | 2.250,90 € |
| 50.000 | 0,07115 € | 3.557,50 € |
| 70.000 | 0,06884 € | 4.818,80 € |
| 100.000 | 0,06661 € | 6.661,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

