


VESD26A2-03G-G3-08 | |
|---|---|
DigiKey Part Number | VESD26A2-03G-G3-08GITR-ND - Tape & Reel (TR) VESD26A2-03G-G3-08GICT-ND - Cut Tape (CT) VESD26A2-03G-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD26A2-03G-G3-08 |
Description | TVS DIODE 26VWM 48VC SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 2.1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 17.5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 27.6V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 48V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.1A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16580 € | 16,58 € |
| 500 | 0,12412 € | 62,06 € |
| 1.000 | 0,11063 € | 110,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09347 € | 280,41 € |
| 6.000 | 0,08481 € | 508,86 € |
| 9.000 | 0,08040 € | 723,60 € |
| 15.000 | 0,07544 € | 1.131,60 € |
| 21.000 | 0,07250 € | 1.522,50 € |
| 30.000 | 0,06965 € | 2.089,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

