
V8PA22HM3_A/I | |
|---|---|
DigiKey Part Number | 112-V8PA22HM3_A/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V8PA22HM3_A/I |
Description | DIODE SCHOTTKY 200V 2.4A DO221BC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2.4A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Series | Capacitance @ Vr, F 400pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2.4A | Supplier Device Package DO-221BC (SMPA) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 8 A | Operating Temperature - Junction -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,32630 € | 4.568,20 € |
| Unit Price without VAT: | 0,32630 € |
|---|---|
| Unit Price with VAT: | 0,39482 € |

