


V6P22CHM3_A/I | |
|---|---|
DigiKey Part Number | 112-V6P22CHM3_A/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V6P22CHM3_A/I |
Description | DIODE ARR SCHOTT 200V 3A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 890 mV @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 60 µA @ 200 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-277, 3-PowerDFN |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package TO-277A (SMPC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,26087 € | 1.695,65 € |
| 13.000 | 0,24605 € | 3.198,65 € |
| Unit Price without VAT: | 0,26087 € |
|---|---|
| Unit Price with VAT: | 0,31565 € |

