



V30DL45BP-M3/I | |
|---|---|
DigiKey Part Number | V30DL45BP-M3/IGITR-ND - Tape & Reel (TR) V30DL45BP-M3/IGICT-ND - Cut Tape (CT) V30DL45BP-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30DL45BP-M3/I |
Description | DIODE SCHOTTKY 45V 30A SMPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount SMPD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 650 mV @ 30 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 3 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMPD |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,38100 € | 13,81 € |
| 100 | 0,94100 € | 94,10 € |
| 500 | 0,75264 € | 376,32 € |
| 1.000 | 0,69210 € | 692,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64120 € | 1.282,40 € |
| 4.000 | 0,59840 € | 2.393,60 € |
| 6.000 | 0,57661 € | 3.459,66 € |
| 10.000 | 0,55509 € | 5.550,90 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,60150 € |

