


V20PL63-M3/I | |
|---|---|
DigiKey Part Number | 112-V20PL63-M3/ITR-ND - Tape & Reel (TR) 112-V20PL63-M3/ICT-ND - Cut Tape (CT) 112-V20PL63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PL63-M3/I |
Description | DIODE SCHOTTKY 60V 20A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | 3400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 0,99500 € | 9,95 € |
| 100 | 0,66670 € | 66,67 € |
| 500 | 0,52572 € | 262,86 € |
| 1.000 | 0,48038 € | 480,38 € |
| 2.000 | 0,44225 € | 884,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,39083 € | 2.540,39 € |
| 13.000 | 0,36697 € | 4.770,61 € |
| 19.500 | 0,35908 € | 7.002,06 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

