Diode Array 1 Pair Common Cathode 170 V 3A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15K170C-M3/H

DigiKey Part Number
112-V15K170C-M3/HTR-ND - Tape & Reel (TR)
112-V15K170C-M3/HCT-ND - Cut Tape (CT)
112-V15K170C-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15K170C-M3/H
Description
DIODE ARR SCHOTT 170V 3A FLATPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 170 V 3A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
50 µA @ 170 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
170 V
Package / Case
8-PowerTDFN
Current - Average Rectified (Io) (per Diode)
3A
Supplier Device Package
FlatPAK (5x6)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 7.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,64000 €2,64 €
101,71300 €17,13 €
1001,18090 €118,09 €
5000,95354 €476,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,84322 €1.264,83 €
3.0000,78772 €2.363,16 €
4.5000,75945 €3.417,52 €
7.5000,73718 €5.528,85 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,19440 €