Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

UG4D-M3/73 | |
|---|---|
DigiKey Part Number | UG4D-M3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UG4D-M3/73 |
Description | DIODE STANDARD 200V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UG4D-E3/54 | Vishay General Semiconductor - Diodes Division | 3.627 | UG4D-E3/54GICT-ND | 1,20000 € | Parametric Equivalent |
| UG4D-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | UG4D-E3/73GICT-ND | 1,33000 € | Parametric Equivalent |
| UG4D-M3/54 | Vishay General Semiconductor - Diodes Division | 0 | UG4D-M3/54-ND | 0,22728 € | Parametric Equivalent |
| SF54G-AP | MCC (Micro Commercial Components) | 0 | SF54G-AP-ND | 0,08322 € | Similar |
| SF54G-AP-HF | MCC (Micro Commercial Components) | 0 | 353-SF54G-AP-HFTB-ND | 0,08560 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,29754 € | 2.677,86 € |
| Unit Price without VAT: | 0,29754 € |
|---|---|
| Unit Price with VAT: | 0,36002 € |



