Zener Diode 2.7 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX2V7A-TR

DigiKey Part Number
112-TZX2V7A-TR-ND - Tape & Reel (TR)
112-TZX2V7A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX2V7A-TR
Description
DIODE ZENER 2.7V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 500 mV
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25700 €2,57 €
1000,16220 €16,22 €
5000,12132 €60,66 €
1.0000,10810 €108,10 €
2.0000,09695 €193,90 €
5.0000,08487 €424,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07740 €774,00 €
20.0000,07111 €1.422,20 €
30.0000,06791 €2.037,30 €
50.0000,06431 €3.215,50 €
70.0000,06218 €4.352,60 €
100.0000,06011 €6.011,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €