TZX22C-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,24594 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,08361 €
Datasheet
Zener Diode 22 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX22C-TAP

DigiKey Part Number
TZX22C-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX22C-TAP
Description
DIODE ZENER 22V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 17 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
30.0000,06167 €1.850,10 €
60.0000,05732 €3.439,20 €
90.0000,05524 €4.971,60 €
Manufacturers Standard Package
Unit Price without VAT:0,06167 €
Unit Price with VAT:0,07462 €