Similar
Similar
Similar

TZS4705-GS08 | |
|---|---|
DigiKey Part Number | TZS4705-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZS4705-GS08 |
Description | DIODE ZENER 18V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Current - Reverse Leakage @ Vr 50 nA @ 13.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4112DUR-1 | Microchip Technology | 0 | 150-1N4112DUR-1-ND | 3,69096 € | Similar |
| 1N5248BUR-1 | Microchip Technology | 0 | 1N5248BUR-1-ND | 3,15432 € | Similar |
| 1N6006UR-1 | Microchip Technology | 0 | 1N6006UR-1-ND | 3,91345 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,04674 € | 584,25 € |
| 25.000 | 0,03697 € | 924,25 € |
| Unit Price without VAT: | 0,04674 € |
|---|---|
| Unit Price with VAT: | 0,05656 € |



