
TZMB12-GS18 | |
|---|---|
DigiKey Part Number | TZMB12-GS18GITR-ND - Tape & Reel (TR) TZMB12-GS18GICT-ND - Cut Tape (CT) TZMB12-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB12-GS18 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMB12-GS08 | Vishay General Semiconductor - Diodes Division | 4.583 | TZMB12-GS08GICT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,11620 € | 11,62 € |
| 500 | 0,08594 € | 42,97 € |
| 1.000 | 0,07617 € | 76,17 € |
| 2.000 | 0,06793 € | 135,86 € |
| 5.000 | 0,05898 € | 294,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05344 € | 534,40 € |
| 20.000 | 0,04878 € | 975,60 € |
| 30.000 | 0,04641 € | 1.392,30 € |
| 50.000 | 0,04374 € | 2.187,00 € |
| 70.000 | 0,04216 € | 2.951,20 € |
| 100.000 | 0,04062 € | 4.062,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

