TZMA4V7-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,16217 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,15433 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,66479 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,26682 €
Datasheet
Zener Diode 4.7 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMA4V7-GS08

DigiKey Part Number
TZMA4V7-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMA4V7-GS08
Description
DIODE ZENER 4.7V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW Surface Mount SOD-80 MiniMELF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.5000,10911 €1.363,88 €
25.0000,10127 €2.531,75 €
37.5000,09727 €3.647,62 €
62.5000,09636 €6.022,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10911 €
Unit Price with VAT:0,13202 €