Similar
Similar

TZM5257C-GS18 | |
|---|---|
DigiKey Part Number | TZM5257C-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5257C-GS18 |
Description | DIODE ZENER 33V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 58 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZM5257B-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZM5257B-GS18-ND | 0,06492 € | Similar |
| CLL5257B TR PBFREE | Central Semiconductor Corp | 10.853 | 1514-CLL5257BTRPBFREECT-ND | 0,29000 € | Similar |



