Direct



TPSMC9.1HE3_A/H | |
|---|---|
DigiKey Part Number | TPSMC9.1HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC9.1HE3_A/H |
Description | TVS DIODE 7.37VWM 13.8V DO214AB |
Customer Reference | |
Detailed Description | 13.8V Clamp 109A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 109A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.37V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMC9.1AHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | TPSMC9.1AHE3_B/H-ND | 0,27953 € | Direct |


