Direct
Similar



TPSMC10HE3_A/I | |
|---|---|
DigiKey Part Number | TPSMC10HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC10HE3_A/I |
Description | TVS DIODE 8.1VWM 15VC DO214AB |
Customer Reference | |
Detailed Description | 15V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMC10AHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | TPSMC10AHE3_B/I-ND | 0,25616 € | Direct |
| SM15T10AY | STMicroelectronics | 1.888 | 497-11772-1-ND | 1,44000 € | Similar |
| SMCJ8.5A-13-F | Diodes Incorporated | 17.500 | SMCJ8.5A-FDICT-ND | 1,18000 € | Similar |




