TPSMB8.2HE3/52T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15967 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 702
Unit Price: 0,59000 €
Datasheet
12.5V Clamp 48A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB8.2HE3/52T

DigiKey Part Number
TPSMB8.2HE3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMB8.2HE3/52T
Description
TVS DIODE 6.63VWM 12.5V DO214AA
Customer Reference
Detailed Description
12.5V Clamp 48A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.63V
Voltage - Breakdown (Min)
7.38V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
48A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types