


TPC13AHM3_A/H | |
|---|---|
DigiKey Part Number | TPC13AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC13AHM3_A/H |
Description | TVS DIODE 11.1VWM 18.2V TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 82.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case TO-277, 3-PowerDFN |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32495 € | 487,43 € |
| 3.000 | 0,29909 € | 897,27 € |
| 4.500 | 0,28592 € | 1.286,64 € |
| 7.500 | 0,27111 € | 2.033,33 € |
| 10.500 | 0,26235 € | 2.754,68 € |
| 15.000 | 0,26166 € | 3.924,90 € |
| Unit Price without VAT: | 0,32495 € |
|---|---|
| Unit Price with VAT: | 0,39319 € |

