Upgrade

TLZ36C-GS18 | |
|---|---|
DigiKey Part Number | TLZ36C-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ36C-GS18 |
Description | DIODE ZENER 36V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 31.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 75 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLL5258B TR TIN/LEAD | Central Semiconductor Corp | 16.672 | 1514-CLL5258BTRTIN/LEADCT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04419 € | 441,90 € |
| 20.000 | 0,04026 € | 805,20 € |
| 30.000 | 0,03825 € | 1.147,50 € |
| 50.000 | 0,03600 € | 1.800,00 € |
| 70.000 | 0,03466 € | 2.426,20 € |
| 100.000 | 0,03336 € | 3.336,00 € |
| 250.000 | 0,03134 € | 7.835,00 € |
| Unit Price without VAT: | 0,04419 € |
|---|---|
| Unit Price with VAT: | 0,05347 € |


