


TA6L27AHM3/H | |
|---|---|
DigiKey Part Number | 112-TA6L27AHM3/HTR-ND - Tape & Reel (TR) 112-TA6L27AHM3/HCT-ND - Cut Tape (CT) 112-TA6L27AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6L27AHM3/H |
Description | TVS DIODE 23.1VWM 3 SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -65°C ~ 185°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 23.1V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.7V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Clamping (Max) @ Ipp 37.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,28040 € | 28,04 € |
| 500 | 0,21374 € | 106,87 € |
| 1.000 | 0,19224 € | 192,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,16165 € | 565,77 € |
| 7.000 | 0,14841 € | 1.038,87 € |
| 10.500 | 0,14166 € | 1.487,43 € |
| 17.500 | 0,13408 € | 2.346,40 € |
| 24.500 | 0,12959 € | 3.174,96 € |
| 35.000 | 0,12523 € | 4.383,05 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

