


V30D170C-M3/I | |
|---|---|
DigiKey Part Number | 112-V30D170C-M3/ITR-ND - Tape & Reel (TR) 112-V30D170C-M3/ICT-ND - Cut Tape (CT) 112-V30D170C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30D170C-M3/I |
Description | DIODE ARR SCHOT 170V 15A TO263AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 200 µA @ 170 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 170 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-263AC (SMPD) |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,27700 € | 22,77 € |
| 100 | 1,59500 € | 159,50 € |
| 500 | 1,30790 € | 653,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,13191 € | 2.263,82 € |
| 4.000 | 1,06854 € | 4.274,16 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,21080 € |

