33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

T4F24AHM3/I

DigiKey Part Number
112-T4F24AHM3/ITR-ND - Tape & Reel (TR)
112-T4F24AHM3/ICT-ND - Cut Tape (CT)
112-T4F24AHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T4F24AHM3/I
Description
TVS DIODE 20.5VWM 33.2V DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20.5V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
22.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
33.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25400 €2,54 €
1000,16090 €16,09 €
5000,12026 €60,13 €
1.0000,10714 €107,14 €
2.0000,09609 €192,18 €
5.0000,08409 €420,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07668 €766,80 €
20.0000,07044 €1.408,80 €
30.0000,06726 €2.017,80 €
50.0000,06369 €3.184,50 €
70.0000,06157 €4.309,90 €
100.0000,05952 €5.952,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €