


T4F24AHM3/H | |
|---|---|
DigiKey Part Number | 112-T4F24AHM3/HTR-ND - Tape & Reel (TR) 112-T4F24AHM3/HCT-ND - Cut Tape (CT) 112-T4F24AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F24AHM3/H |
Description | TVS DIODE 20.5VWM 33.2V DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | T4F24AHM3/H Models |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16090 € | 16,09 € |
| 500 | 0,12026 € | 60,13 € |
| 1.000 | 0,10714 € | 107,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09044 € | 271,32 € |
| 6.000 | 0,08202 € | 492,12 € |
| 9.000 | 0,07772 € | 699,48 € |
| 15.000 | 0,07290 € | 1.093,50 € |
| 21.000 | 0,07004 € | 1.470,84 € |
| 30.000 | 0,06726 € | 2.017,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

