
T15B47AHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B47AHM3/ITR-ND - Tape & Reel (TR) 112-T15B47AHM3/ICT-ND - Cut Tape (CT) 112-T15B47AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B47AHM3/I |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,43190 € | 43,19 € |
| 500 | 0,33474 € | 167,37 € |
| 1.000 | 0,30345 € | 303,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,26168 € | 837,38 € |
| 6.400 | 0,24198 € | 1.548,67 € |
| 9.600 | 0,23195 € | 2.226,72 € |
| 16.000 | 0,22068 € | 3.530,88 € |
| 22.400 | 0,21400 € | 4.793,60 € |
| 32.000 | 0,20752 € | 6.640,64 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |




