
SS2NH102SHM3/H | |
|---|---|
DigiKey Part Number | 112-SS2NH102SHM3/HTR-ND - Tape & Reel (TR) 112-SS2NH102SHM3/HCT-ND - Cut Tape (CT) 112-SS2NH102SHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2NH102SHM3/H |
Description | RECTIFIER, SCHOTTKY BARRIER, 2A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Mfr | Capacitance @ Vr, F 68pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DFN3820A |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 2 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,24070 € | 24,07 € |
| 500 | 0,18244 € | 91,22 € |
| 1.000 | 0,16367 € | 163,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,13691 € | 479,19 € |
| 7.000 | 0,12533 € | 877,31 € |
| 10.500 | 0,11943 € | 1.254,01 € |
| 17.500 | 0,11279 € | 1.973,83 € |
| 24.500 | 0,10886 € | 2.667,07 € |
| 35.000 | 0,10505 € | 3.676,75 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

