


SS2P6-M3/85A | |
|---|---|
DigiKey Part Number | 112-SS2P6-M3/85ATR-ND - Tape & Reel (TR) 112-SS2P6-M3/85ACT-ND - Cut Tape (CT) 112-SS2P6-M3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2P6-M3/85A |
Description | DIODE SCHOTTKY 60V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Series | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19600 € | 19,60 € |
| 500 | 0,14750 € | 73,75 € |
| 1.000 | 0,13184 € | 131,84 € |
| 2.000 | 0,11865 € | 237,30 € |
| 5.000 | 0,10435 € | 521,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08730 € | 873,00 € |
| 20.000 | 0,08038 € | 1.607,60 € |
| 30.000 | 0,07685 € | 2.305,50 € |
| 50.000 | 0,07289 € | 3.644,50 € |
| 70.000 | 0,07055 € | 4.938,50 € |
| 100.000 | 0,06827 € | 6.827,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

