Diode 50 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 2A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS2P5-M3/84A

DigiKey Part Number
SS2P5-M3/84AGITR-ND - Tape & Reel (TR)
SS2P5-M3/84AGICT-ND - Cut Tape (CT)
SS2P5-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2P5-M3/84A
Description
DIODE SCHOTTKY 50V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
SS2P5-M3/84A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.731
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30800 €3,08 €
1000,19600 €19,60 €
5000,14750 €73,75 €
1.0000,13184 €131,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11192 €335,76 €
6.0000,10188 €611,28 €
9.0000,09676 €870,84 €
15.0000,09101 €1.365,15 €
21.0000,08760 €1.839,60 €
30.0000,08429 €2.528,70 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60500 €