



SS1FL4HM3/H | |
|---|---|
DigiKey Part Number | SS1FL4HM3/HGITR-ND - Tape & Reel (TR) SS1FL4HM3/HGICT-ND - Cut Tape (CT) SS1FL4HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1FL4HM3/H |
Description | DIODE SCHOTTKY 40V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 115pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27900 € | 2,79 € |
| 100 | 0,17660 € | 17,66 € |
| 500 | 0,13248 € | 66,24 € |
| 1.000 | 0,11821 € | 118,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10005 € | 300,15 € |
| 6.000 | 0,09089 € | 545,34 € |
| 9.000 | 0,08623 € | 776,07 € |
| 15.000 | 0,08098 € | 1.214,70 € |
| 21.000 | 0,07787 € | 1.635,27 € |
| 30.000 | 0,07485 € | 2.245,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

