


SS10P5HM3_A/H | |
|---|---|
DigiKey Part Number | SS10P5HM3_A/HGITR-ND - Tape & Reel (TR) SS10P5HM3_A/HGICT-ND - Cut Tape (CT) SS10P5HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P5HM3_A/H |
Description | DIODE SCHOTTKY 50V 7A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS10P5HM3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | 560pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95400 € | 9,54 € |
| 100 | 0,63810 € | 63,81 € |
| 500 | 0,50234 € | 251,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,43639 € | 654,59 € |
| 3.000 | 0,40318 € | 1.209,54 € |
| 4.500 | 0,38627 € | 1.738,21 € |
| 7.500 | 0,36727 € | 2.754,53 € |
| 10.500 | 0,35602 € | 3.738,21 € |
| 15.000 | 0,34508 € | 5.176,20 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |

