



SS10P5-M3/86A | |
|---|---|
DigiKey Part Number | SS10P5-M3/86AGITR-ND - Tape & Reel (TR) SS10P5-M3/86AGICT-ND - Cut Tape (CT) SS10P5-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P5-M3/86A |
Description | DIODE SCHOTTKY 50V 7A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS10P5-M3/86A Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 7 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1050S | Littelfuse Inc. | 16.826 | F10105CT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77700 € | 7,77 € |
| 100 | 0,51430 € | 51,43 € |
| 500 | 0,40132 € | 200,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34644 € | 519,66 € |
| 3.000 | 0,31880 € | 956,40 € |
| 4.500 | 0,30471 € | 1.371,19 € |
| 7.500 | 0,28889 € | 2.166,67 € |
| 10.500 | 0,27952 € | 2.934,96 € |
| 15.000 | 0,27042 € | 4.056,30 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

