


SS10P4HM3_A/H | |
|---|---|
DigiKey Part Number | SS10P4HM3_A/HGITR-ND - Tape & Reel (TR) SS10P4HM3_A/HGICT-ND - Cut Tape (CT) SS10P4HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P4HM3_A/H |
Description | DIODE SCHOTTKY 40V 10A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 40 V | |
Capacitance @ Vr, F | 750pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92500 € | 9,25 € |
| 100 | 0,61690 € | 61,69 € |
| 500 | 0,48498 € | 242,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42089 € | 631,34 € |
| 3.000 | 0,38862 € | 1.165,86 € |
| 4.500 | 0,37218 € | 1.674,81 € |
| 7.500 | 0,35371 € | 2.652,83 € |
| 10.500 | 0,34278 € | 3.599,19 € |
| 15.000 | 0,33215 € | 4.982,25 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |

