
SMZJ3795BHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMZJ3795BHM3_A/HTR-ND - Tape & Reel (TR) 112-SMZJ3795BHM3_A/HCT-ND - Cut Tape (CT) 112-SMZJ3795BHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZJ3795BHM3_A/H |
Description | DIODE ZENER 18V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 12 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3795BHM3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZJ3795BHM3_B/H-ND | 0,16596 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,20056 € | 150,42 € |
| 1.500 | 0,18115 € | 271,73 € |
| 2.250 | 0,17124 € | 385,29 € |
| 3.750 | 0,16011 € | 600,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28010 € | 28,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,32900 € | 3,29 € |
| 100 | 0,22370 € | 22,37 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

