MFR Recommended

SMZJ3795BHE3_A/H | |
|---|---|
DigiKey Part Number | SMZJ3795BHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3795BHE3_A/H |
Description | DIODE ZENER 18V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMBJ) |
Impedance (Max) (Zzt) 12 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3795BHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZJ3795BHE3_B/H-ND | 0,15471 € | MFR Recommended |


