Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3794B-M3/52 | |
|---|---|
DigiKey Part Number | SMZJ3794B-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3794B-M3/52 |
Description | DIODE ZENER 16V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ4745/TR13 | Microchip Technology | 0 | SMBJ4745/TR13-ND | 0,64592 € | Similar |
| SMBJ4745A/TR13 | Microchip Technology | 0 | SMBJ4745A/TR13-ND | 0,65442 € | Similar |
| SMBJ5353A/TR13 | Microchip Technology | 0 | SMBJ5353A/TR13-ND | 1,18986 € | Similar |
| SMBJ5353B/TR13 | Microchip Technology | 0 | SMBJ5353B/TR13-ND | 1,22386 € | Similar |
| SMBJ5930AE3/TR13 | Microchip Technology | 0 | SMBJ5930AE3/TR13-ND | 0,65442 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,13115 € | 983,62 € |
| Unit Price without VAT: | 0,13115 € |
|---|---|
| Unit Price with VAT: | 0,15869 € |



