Direct

SMZJ3788A-E3/5B | |
|---|---|
DigiKey Part Number | SMZJ3788A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3788A-E3/5B |
Description | DIODE ZENER 9.1V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±10% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3788B-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3788B-E3/5B-ND | 0,14402 € | Direct |


