Parametric Equivalent

SMZG3796B-E3/5B | |
|---|---|
DigiKey Part Number | SMZG3796B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZG3796B-E3/5B |
Description | DIODE ZENER 20V 1.5W DO215AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.5 W ±5% Surface Mount DO-215AA (SMBG) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 15.2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-215AA (SMBG) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZG3796B-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZG3796B-E3/52-ND | 0,39803 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,39530 € | 1.264,96 € |
| 6.400 | 0,36857 € | 2.358,85 € |
| 9.600 | 0,36609 € | 3.514,46 € |
| Unit Price without VAT: | 0,39530 € |
|---|---|
| Unit Price with VAT: | 0,47831 € |

