


SMF6V5A-E3-08 | |
|---|---|
DigiKey Part Number | SMF6V5A-E3-08TR-ND - Tape & Reel (TR) SMF6V5A-E3-08CT-ND - Cut Tape (CT) SMF6V5A-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6V5A-E3-08 |
Description | TVS DIODE 6.5VWM 11.2V DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.9A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 938pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS6V5S1UR,115 | Nexperia USA Inc. | 341 | 1727-5881-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,17130 € | 17,13 € |
| 500 | 0,12828 € | 64,14 € |
| 1.000 | 0,11441 € | 114,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09675 € | 290,25 € |
| 6.000 | 0,08785 € | 527,10 € |
| 9.000 | 0,08330 € | 749,70 € |
| 15.000 | 0,07820 € | 1.173,00 € |
| 21.000 | 0,07518 € | 1.578,78 € |
| 30.000 | 0,07224 € | 2.167,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

