


SMF22A-HE3-08 | |
|---|---|
DigiKey Part Number | SMF22A-HE3-08GITR-ND - Tape & Reel (TR) SMF22A-HE3-08GICT-ND - Cut Tape (CT) SMF22A-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF22A-HE3-08 |
Description | TVS DIODE 22VWM 35.5VC DO219AB |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 5.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 271pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,12916 € | 64,58 € |
| 1.000 | 0,11520 € | 115,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09743 € | 292,29 € |
| 6.000 | 0,08847 € | 530,82 € |
| 9.000 | 0,08391 € | 755,19 € |
| 15.000 | 0,07877 € | 1.181,55 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

