Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



SMCJ70CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ70CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ70CA-E3/9AT |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ70CA-E3/9AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,20610 € | 721,35 € |
| 7.000 | 0,19027 € | 1.331,89 € |
| 10.500 | 0,18221 € | 1.913,21 € |
| 17.500 | 0,17315 € | 3.030,12 € |
| 24.500 | 0,17179 € | 4.208,85 € |
| Unit Price without VAT: | 0,20610 € |
|---|---|
| Unit Price with VAT: | 0,24938 € |










