


SMCJ28CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ28CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ28CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ28CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CAHE3_A/H |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ28CAHE3_A/H Models |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86500 € | 8,65 € |
| 100 | 0,57520 € | 57,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,41971 € | 356,75 € |
| 1.700 | 0,38465 € | 653,90 € |
| 2.550 | 0,36679 € | 935,31 € |
| 4.250 | 0,34673 € | 1.473,60 € |
| 5.950 | 0,33485 € | 1.992,36 € |
| 8.500 | 0,32330 € | 2.748,05 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |

