Similar



SMCJ120CAHM3_A/H | |
|---|---|
DigiKey Part Number | SMCJ120CAHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ120CAHM3_A/H |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ120CA | Taiwan Semiconductor Corporation | 5 | SMCJ120CAFSCT-ND | 0,89000 € | Similar |
| SMCJ120CAH | Eaton - Electronics Division | 0 | 283-SMCJ120CAHTR-ND | 0,25653 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | 0,41229 € | 1.401,79 € |
| Unit Price without VAT: | 0,41229 € |
|---|---|
| Unit Price with VAT: | 0,49887 € |



