
SMCG85CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCG85CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG85CA-E3/9AT |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG85CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG85CA-M3/57T-ND | 0,42121 € | Direct |
| SMCG85CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG85CAHE3/57T-ND | 0,44871 € | Direct |
| SMCJ85CA-TR | STMicroelectronics | 4.005 | 497-12527-1-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,40793 € | 1.427,76 € |
| 7.000 | 0,38394 € | 2.687,58 € |
| Unit Price without VAT: | 0,40793 € |
|---|---|
| Unit Price with VAT: | 0,49360 € |



