
SMCG54A-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SMCG54A-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCG54A-E3/9ATCT-ND - Cut Tape (CT) 112-SMCG54A-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG54A-E3/9AT |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,22300 € | 12,23 € |
| 100 | 0,82820 € | 82,82 € |
| 500 | 0,65900 € | 329,50 € |
| 1.000 | 0,60457 € | 604,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,52723 € | 1.845,30 € |
| 7.000 | 0,49379 € | 3.456,53 € |
| 10.500 | 0,47677 € | 5.006,09 € |
| 17.500 | 0,47276 € | 8.273,30 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,31110 € |

