


SMC5K40A-M3/I | |
|---|---|
DigiKey Part Number | SMC5K40A-M3/IGITR-ND - Tape & Reel (TR) SMC5K40A-M3/IGICT-ND - Cut Tape (CT) SMC5K40A-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K40A-M3/I |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 77.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC5K40A-M3/H | Vishay General Semiconductor - Diodes Division | 188 | 112-SMC5K40A-M3/HCT-ND | 1,89000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,20800 € | 12,08 € |
| 100 | 0,81720 € | 81,72 € |
| 500 | 0,64982 € | 324,91 € |
| 1.000 | 0,59600 € | 596,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,51953 € | 1.818,36 € |
| 7.000 | 0,48647 € | 3.405,29 € |
| 10.500 | 0,46963 € | 4.931,11 € |
| 17.500 | 0,46479 € | 8.133,82 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |

