
SMBZ5932B-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMBZ5932B-E3/52TR-ND - Tape & Reel (TR) 112-SMBZ5932B-E3/52CT-ND - Cut Tape (CT) 112-SMBZ5932B-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5932B-E3/52 |
Description | DIODE ZENER 20V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 14 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5932BT3G | onsemi | 55.255 | 1SMB5932BT3GOSCT-ND | 0,40000 € | Direct |
| SZ1SMB5932BT3G | onsemi | 10.679 | 488-SZ1SMB5932BT3GCT-ND | 0,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41000 € | 4,10 € |
| 100 | 0,26380 € | 26,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,18831 € | 141,23 € |
| 1.500 | 0,16989 € | 254,84 € |
| 2.250 | 0,16049 € | 361,10 € |
| 3.750 | 0,14993 € | 562,24 € |
| 5.250 | 0,14367 € | 754,27 € |
| 7.500 | 0,13759 € | 1.031,92 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

