Direct
Direct
Similar
Similar
Similar

SMBJ8.5C-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ8.5C-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5C-E3/5B |
Description | TVS DIODE 8.5VWM 15.9V DO214AA |
Customer Reference | |
Detailed Description | 15.9V Clamp 37.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 37.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.44V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ8.5CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ8.5CA-E3/5B-ND | 0,11366 € | Direct |
| SMBJ8.5CE3/TR13 | Microchip Technology | 0 | SMBJ8.5CE3/TR13-ND | 0,27486 € | Direct |
| P6SMB10CA | Littelfuse Inc. | 3.123 | P6SMB10CALFCT-ND | 0,50000 € | Similar |
| SMBJ8.5CA | Littelfuse Inc. | 1.012 | SMBJ8.5CALFCT-ND | 0,47000 € | Similar |
| SMBJ8.5CA-13-F | Diodes Incorporated | 41.128 | SMBJ8.5CA-13-FDICT-ND | 0,51000 € | Similar |







