Direct
Similar
Similar

SMBJ8.0CHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ8.0CHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0CHE3/5B |
Description | TVS DIODE 8VWM 15VC DO214AA |
Customer Reference | |
Detailed Description | 15V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ8.0CE3/TR13 | Microchip Technology | 0 | SMBJ8.0CE3/TR13-ND | 0,27486 € | Direct |
| SMBJ8.0CA | Littelfuse Inc. | 30.855 | SMBJ8.0CALFCT-ND | 0,47000 € | Similar |
| SMBJ8.0CA | Bourns Inc. | 12.366 | SMBJ8.0CABCT-ND | 0,51000 € | Similar |
| SMBJ8.0CA | Semtech Corporation | 0 | 600-SMBJ8.0CACT-ND | 1,02000 € | Similar |
| SMBJ8.0CA-13-F | Diodes Incorporated | 6.191 | SMBJ8.0CA-FDICT-ND | 0,51000 € | Similar |







